• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 236083

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M40
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

3

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859209 Gifas Electric CEE power distributor 236083

Description

GIFAS solid-rubber safety distributor type 7400 input: 1 cable gland M 40 from below (outside of the feed line 25-32 mm)1 terminal block 5-pin, 35 qmm for placing the feed line 5 x 25 qmm (customer-side pre-protection max. 32 A)Output: 1 CEE mounted socket 1 x 32 A/400 V secured via 5 LS-switch 35 A, 3-pin in C-Characteristic A CEE-Built-in socket 3 x 16 16 A/400 V secured via 1 LS-switch 16 A, 3-pin in C-Characteristic 3 Safety contact sockets 40 V secured via 5 LS-switch1 A, 1 pin in B-Characteristic 1 FI-Safety switch 230/0.03 A, 4-pin type A for all types of socket design: - Protective devices behind transparent protective flap dimensions (HxWxD): 370 x 265 x 132 mmProtection type: IP 54Gl-Factor: 8 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?