User & Safety Instructions 3859210 Gifas Electric CEE power distributor 236545
Description
GIFAS solid rubber safety distributor Type 7300 Input:1 Cable gland M 32 from below (outside diameter of the supply cable 14-25 mm)1 terminal block 5 pin, 16 qmm for placing the supply (customer-side pre-protection max. 16 A)Output:2 CEE mounted socket 16 x 16 A/400 V secured via 1 LS-switch 35 A, 3-pole in C-Characteristic 2 safety sockets secured via 1 LS-switch 5 A, 1-pole in B-Characteristic A FI-circuit breaker 40/0.03 A, 4-pin type A for all outlet version:- Protection devices arranged behind transparent protective flap Dimensions: H x W x D = 350 x 200 x 132 mm Protection class: IP 54Gl factor: 1Weight: approx. 8 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength-resistant to acids and gases- very good weather, UV- and ozone-resistant, high electrical insulation power outlets and other components can be replaced individually and VDE-tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Description
GIFAS solid rubber safety distributor Type 7300 Input:1 Cable gland M 32 from below (outside diameter of the supply cable 14-25 mm)1 terminal block 5 pin, 16 qmm for placing the supply (customer-side pre-protection max. 16 A)Output:2 CEE mounted socket 16 x 16 A/400 V secured via 1 LS-switch 35 A, 3-pole in C-Characteristic 2 safety sockets secured via 1 LS-switch 5 A, 1-pole in B-Characteristic A FI-circuit breaker 40/0.03 A, 4-pin type A for all outlet version:- Protection devices arranged behind transparent protective flap Dimensions: H x W x D = 350 x 200 x 132 mm Protection class: IP 54Gl factor: 1Weight: approx. 8 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength-resistant to acids and gases- very good weather, UV- and ozone-resistant, high electrical insulation power outlets and other components can be replaced individually and VDE-tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
What kind of CEE Power Distributors are you looking for?