• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 237389

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter entrance: M25
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

10

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859211 Gifas Electric CEE power distributor 237389

Description

GIFAS solid rubber distributor 7700 Input:1 Cable gland M 25 from above (outside diameter of feed line 9-18 mm) Output:10 safety contact sockets 230 V secured via 10 LS-switch 16 A, 1-pole in B-Characteristic 1 FI-switch 40/0.03 A, 4-pole for all sockets Design:- Protection devices behind 1 transparent protective flap arranged- Supply is placed directly on the FI-switch Dimensions: H x W x D = 370 x 336 x 162 mmProtection type: IP 54Gl factor: 0.55 Weight: approx. 10 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?