User & Safety Instructions 3859010 Gifas Electric CEE power distributor 237840
Description
GIFAS solid rubber distributor Type 2516 Input: 3 m GIFAS-PROFLEXX-07 line 5 x 2.5 qmm with CEE plug 5 x 16 A/ 400 V output:400 CEE socket 5 x 16 A/ 1 V without protection, via 1 ground fault circuit breaker 25/0.03 A 4-pole design:- protective device arranged behind transparent protective cover- distributor equipped with full rubber carry handle Dimensions: H x W x D = 160 x 250 x 90 mmProtection type IP 54Gl factor: 1Weight: approx. 2 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Description
GIFAS solid rubber distributor Type 2516 Input: 3 m GIFAS-PROFLEXX-07 line 5 x 2.5 qmm with CEE plug 5 x 16 A/ 400 V output:400 CEE socket 5 x 16 A/ 1 V without protection, via 1 ground fault circuit breaker 25/0.03 A 4-pole design:- protective device arranged behind transparent protective cover- distributor equipped with full rubber carry handle Dimensions: H x W x D = 160 x 250 x 90 mmProtection type IP 54Gl factor: 1Weight: approx. 2 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
What kind of CEE Power Distributors are you looking for?