• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 237843

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Without
  • Residual current type A
  • Handling: Portable
  • Type of mains connection: CEE 32 A.
Product type

CEE power distributor

IP54

Cable length

3 m

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859011 Gifas Electric CEE power distributor 237843

Description

Gifas solid rubber distributor 2516 Input: 3M GIFAS-PROFLEXX-07 line 5 x 6 qmm with CEE plug 5 x 32 A/ 400 V output:1 CEE socket 5 x 32 A/ 400 V without security, but with FI switch 40/0.03 A 4-pole design:- protective device arranged behind transparent door- distributor with full rubber carry handle Dimensions: H x W x D = 160 x 250 x 90 mmProtection type IP 54Gl factor: 1Weight: approx. 2 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?