User & Safety Instructions 3859213 Gifas Electric CEE power distributor 238138
Description
GIFAS solid rubber distributor type 7300 Input:1 screwed cable gland M 32 from below (outer diameter of the feed line 14-25 mm) and 1 terminal block 5 pin, 16 qmm for placing the feed (customer-side pre-protection max. 16 A) Output:1 CEE-mounted socket 5 x 16 A/400 V secured via 1 LS-switch 35 A, 3 pins in C-Characteristic 3 safety sockets, one single and two together secured via 2 LS-switch 16 A, 1-pole in B-Characteristic-1 FI-switch 40/0.03 A, 4-pole for all sockets Design: Protection devices arranged behind 1 transparent protective flap Dimensions: H x W x D = 350 x 200 x 132 mmProtection type: IP 54Gl-factor: 1Weight: approx. 7 kg
This text is machine translated.
Description
GIFAS solid rubber distributor type 7300 Input:1 screwed cable gland M 32 from below (outer diameter of the feed line 14-25 mm) and 1 terminal block 5 pin, 16 qmm for placing the feed (customer-side pre-protection max. 16 A) Output:1 CEE-mounted socket 5 x 16 A/400 V secured via 1 LS-switch 35 A, 3 pins in C-Characteristic 3 safety sockets, one single and two together secured via 2 LS-switch 16 A, 1-pole in B-Characteristic-1 FI-switch 40/0.03 A, 4-pole for all sockets Design: Protection devices arranged behind 1 transparent protective flap Dimensions: H x W x D = 350 x 200 x 132 mmProtection type: IP 54Gl-factor: 1Weight: approx. 7 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?