• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 239304

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M32
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

4

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859214 Gifas Electric CEE power distributor 239304

Description

GIFAS solid rubber safety distributor type 7700 Input:1 Cable gland M 32 from below (outside of the supply line 14-25 mm)1 terminal block 5 pin, 16 qmm for placing the supply line Output:1 CEE-mounted socket 5 x 32 A/400 V secured via 1 LS-switch 32 A, 3-pin in C-Characteristic A CEE-Built-in socket 5 x 16 16 A/400 V secured via 1 LS-switch 16 A, 3-pin in C-Characteristic 4 Schuko sockets 63 V secured via 4 LS-switch1 A, 1 pin in B-Characteristic 1 FI-switch 230/0.03 A, 4-pin type A for all sockets Design:- Protective devices arranged behind transparent protective flap Dimensions: H x B x T = 370 x 336 x 162 mmProtection class IP 54Gl-Factor: 0.79Weight: approx. 10 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength-resistant to acids and gases- very good weather, UV- and ozone-resistant, high electrical insulation power outlets and other components can be replaced individually and VDE-tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?