• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 240184

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Without
  • Residual current type A
  • Handling: Portable
  • Type of mains connection: Other
Product type

CEE power distributor

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859012 Gifas Electric CEE power distributor 240184

Description

GIFAS solid-rubber distributor 6700 Dimensions: H x W x D = 305 x 350 x 280 mm Protection type: IP 54Weight: Approx. 14 kg Input: 1 Trumpet fitting M 50output: 1 Marechal socket 5 x 90-150 A/500 V (is connected 4-pin)(Order No. 31-94097)without fuses, however, via 1 residual current circuit breaker 125/0.03 A, 4-pole guided design: Protective device inside under the cover (to release 3 knurled screws)distributor equipped with information:"max. Load 125 A"Residual current circuit breaker has a switch-off time of less than 100 ms

This text is machine translated.

What kind of CEE Power Distributors are you looking for?