• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 240425

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter entrance: M25
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

2

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859215 Gifas Electric CEE power distributor 240425

Description

GIFAS solid rubber distributor type 7300Input:2 screwed cable glands M 25 from below (outside of the feed line 9-18 mm)1 terminal block 10 pin, 6 qmm for placing and looping in the supply line (customer-side pre-protection 16 A) Output:1 CEE-mounted socket 1 x 16 A/400 V secured via 5 circuit breaker 35 A, 3-pin in C-Characteristic.2 Safety contact sockets 230 V protected via 2 circuit breakers 16 A, 1-pin in B-Characteristic 1 Error current circuit breaker 40/0.03 A, 4-pin for all types of socket:Protective devices behind 1 transparent protective flap Dimensions: H x W x D = 7 x 200 x 132 mmProtection type: IP 54Gl factor: 1Weight: approx. 350 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?