• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 242067

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE-Plug - 32 A: 2X32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M40
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

2

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859216 Gifas Electric CEE power distributor 242067

Description

GIFAS solid-rubber safety distributor type 7800 Input: 2 M 40 cable glands from the bottom (outside diameter of the feed line 18-32 mm)1 terminal block 10-pin, 35 qmm for placing and looping of the supply 5 x 25 qmm Output: 1 CEE-Receptacle plug 5 x 63 A/400 V secured via Neozed-Fuses 63 A2 CEE-Mounting sockets 5 x 32 A/400 V secured via 2 LS-Switch 32 A, 3-pin in C-Characteristic A CEE-Built-in socket 5 x 16 A/400 V secured via 1 LS-switches 16 A, 3-pin in C-Characteristic 2 Earthing contact sockets 230 V together secured via 1 LS-switches 16 A, 1-pole in B-Characteristic 2 FI-circuit breaker 63/0.03 A, 4-pole type A one for CEE-socket 63 A and one for all other sockets Design:- protective devices arranged behind 2 transparent protective contact flaps- Safety contact sockets mounted on distribution frame right and left Dimensions: H x W x D = 500 x 360 x 133 mmProtection type: IP 54Gl-factor: 0.5 Weight: approx. 18 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength-resistant to acids and gases- very good weather, UV- and ozone-resistant, high electrical insulation power outlets and other components can be replaced individually and VDE-tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?