• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 246981

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M32
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

2

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859217 Gifas Electric CEE power distributor 246981

Description

GIFAS solid rubber distributor type 7400 Input: 1 cable gland M 32 from the bottom (outer diameter of the feed cable 14-25 mm)1 terminal block 5-pin, 16 qmm for placing the feed cable max. Protection of the feed line 35 A Output: 1 CEE-Built-in socket 5 x 32 A/400 V secured via 1 LS-switches 32 A, 3 pin in C-Characteristic 1 CEE-Mounting socket 1 x 16 A/400 V secured via 5 LS-switch 16 A, 3 pin in C-Characteristic 2 safety sockets 230 V secured via 2 LS-switch 16 A, 1-pole in B-Characteristic Curves 40/0.03 A, 4-pole for all outlets Version: Protective devices behind 1 Transparent protective flap arranged Dimensions: H x W x D = 370 x 265 x 132 mmProtection type: IP 54Gl factor: 0.5 Weight: approx. 8 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electronic safety regulations

This text is machine translated.

What kind of CEE Power Distributors are you looking for?