• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 248282

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • Security: Without
  • Handling: Portable
  • Type of mains connection: CEE 16 A.
  • Other fixtures and/or empty spaces: 2
Product type

CEE power distributor

IP66

Cable length

2 m

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859013 Gifas Electric CEE power distributor 248282

Description

Polyester distributor in EX execution Marking: EEx II 2 Gignition protection type: EEx ed IIC T6/T5EG-type examination certificate: PTB 02 ATEX 1035 Input: 2 m connection cable, black, 5 x 2.5 qmm with EX-CEE plug 5 x 16 A/400 V (Fab. CEAG) Output: 1 EX-CEE-built-in socket 5 x 16 A/400 V without protection 2 EX-CEE-built-in sockets 3 x 16 A/230 V without protection (Fab. CEAG) Dimensions: H x W x D = 420 x 212.5 x 219 mm Protection class: IP 66Weight: 4.2 kg housing material: Polyester, glass-fiber reinforced

This text is machine translated.

What kind of CEE Power Distributors are you looking for?