• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 248285

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 2x16A5p400V
  • Security: Without
  • Handling: Portable
  • Type of mains connection: CEE 16 A.
  • Other fixtures and/or empty spaces: 2
Product type

CEE power distributor

IP66

Cable length

2 m

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859014 Gifas Electric CEE power distributor 248285

Description

Polyester distributor in EX-Design identification: EEx II 2 GIgnition protection type: EEx ed IIC T6/T5EG-Type test certificate: PTB 99 ATEX 104Input: 2 m connecting cable 5 x 2.5 mm2 with EX-plug 5 x 16 A/400 V (Colour. CEAG)Output: 2 EX-mounted sockets 5 x 16 A/400 V without protection 2 EX- panel sockets 3 x 16 A/230 V without protection (color CEAG) Dimensions: H x W x D = 317 x 272 x 136/212 mm Protection type: IP 66Weight: Approx. 10 kg Housing material: Polyester, glass-fiber reinforced

This text is machine translated.

What kind of CEE Power Distributors are you looking for?