• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 248912

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Without
  • Diameter cable inlet: M20
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

2

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859218 Gifas Electric CEE power distributor 248912

Description

GIFAS solid rubber distributor type 1212 Input:1 cable gland M 20 from below (outside of the feed line 7-14 mm)1 terminal block 3 pin, 4 qmm for placing the supply line Output: 2 safety contact sockets without fuses Dimensions: H x W x D = 2 x 125 x 76 mm Protection type: IP 54 Weight: Approx. 125 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?