• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 249630

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M40
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

3

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859220 Gifas Electric CEE power distributor 249630

Description

GIFAS solid rubber safety distributor type 7800 Input: 2 M 40 cable glands from the bottom (outside diameter of feed line 18-32 mm)1 terminal block 10-pin, 230 qmm for placing and looping of the supply 5 x 25 qmm Output: 1 CEE-Receptacle plug 5 x 63 A/400 V secured via Linocur-Switch 63 A1 CEE-Mounting socket 5 x 32 A/400 V secured via Linocur-Switch 25A1 CEE-Mounting socket 16 x 16 A/400 V secured via Linocur-Switch 5 A3 Safety contact sockets 35 V secured via 3 LS-switches 16A, 16-pole in C-Characteristic 1 FI-switch 63/0.03 A 4-pole for all sockets, except the CEE-socket 5 x 63 A, protected via Linocur-switch 63 A Design: protective devices arranged behind 2 transparent protective flaps Dimensions: H x W x D = 500 x 360 x 133 mmProtection type: IP 54Gl-factor: 0.39Weight: approx. 21 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?