Solid rubber distributor 2516 with isolating transformer 120 VA, 230/230 V inc. Transport handle Dimensions: H x W x D = 250 x 160 x 90 mm Protection type: IP 54 GL factor: 1.0 Weight: Approx. 2 kg Input: 3 m GIFAS-Proflex-07 wire 2 x 1.5 qmm with contour plug Output: 1 safety contact socket without protection Installation: 1 thermal overload protection 0.6 A on the primary side
This text is machine translated.
Description
Solid rubber distributor 2516 with isolating transformer 120 VA, 230/230 V inc. Transport handle Dimensions: H x W x D = 250 x 160 x 90 mm Protection type: IP 54 GL factor: 1.0 Weight: Approx. 2 kg Input: 3 m GIFAS-Proflex-07 wire 2 x 1.5 qmm with contour plug Output: 1 safety contact socket without protection Installation: 1 thermal overload protection 0.6 A on the primary side
This text is machine translated.
What kind of CEE Power Distributors are you looking for?