• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 2516T012012P42ETA11 208628

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

1

Nominal output voltage

42 V

IP54

Cable length

3 m

Weight

2 kg

Dim

(L x W x H) 250 x 250 x 160 mm

Length

250 mm

Width

250 mm

Height

160 mm

Content

1 pc(s)

Depth

90 mm

UKCA

not relevant

Description

Mobile safety transformer series 2516, 120VA, 230/42V incl. Transport handle, dimensions: H x W x D= 160 x 250 x 90 mm, protection class: IP54, weight approx. 2 kg, input: 3M GIFAS-Proflex-07-line 2 x 1.5 qmm with contour plug, output: 1 CEE mounted socket 2 x 16A/42V without secondary side protection, installation: 1 ETA-switches 0.6 as thermal overload protection on the primary side, design: With GS symbol 99061

This text is machine translated.

What kind of CEE Power Distributors are you looking for?