• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 2516T016001ETA11 210937

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

No. of PG sockets

1

Nominal output voltage

230 V

IPX4

Cable length

3 m

Weight

2.2 kg

Dim

(L x W x H) 250 x 250 x 160 mm

Length

250 mm

Width

250 mm

Height

160 mm

Outputs (CEE power distributors)

PG connector

Content

1 pc(s)

Depth

90 mm

UKCA

not relevant

Description

Solid rubber distributor 2516 with isolating transformer 160 VA, 230/230 V inc. Transport handle Dimensions: H x W x D = 160 x 250 x 90 mm Protection type: IP X4 GL factor: 1.0 Weight: Approx. 2.2 kg Input: 3 m GIFAS-Proflex-07 wire 2 x 1.5 qmm with contour plug Output: 1 safety socket without protection Installation: 1 thermal overload protection 0.8 A on the primary side

This text is machine translated.

What kind of CEE Power Distributors are you looking for?