User & Safety Instructions 3859224 Gifas Electric CEE power distributor 252815
Description
GIFAS solid rubber distributor type 1800 Input: 1 M 20 cable gland from below (outside diameter of the feed line 7-14 mm) (arrangement on long side 184 mm) Output: 3 safety outlets 230 V without safety Dimensions: H x W x D = 92 x 184 x 52 mm Protection class: IP 54 Weight: approx. 2 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Description
GIFAS solid rubber distributor type 1800 Input: 1 M 20 cable gland from below (outside diameter of the feed line 7-14 mm) (arrangement on long side 184 mm) Output: 3 safety outlets 230 V without safety Dimensions: H x W x D = 92 x 184 x 52 mm Protection class: IP 54 Weight: approx. 2 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
What kind of CEE Power Distributors are you looking for?