• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 253659

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Security: Without
  • Handling: Portable
  • Type of mains connection: CEE 63 A.
  • Other fixtures and/or empty spaces: 1
Product type

CEE power distributor

IP54

Cable length

3 m

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859016 Gifas Electric CEE power distributor 253659

Description

GIFAS solid rubber distributor type 6200Input:3 m GIFAS-PROFLEXX-07 cable 5 x 16 qmm with CEE plug 5 x 63 A/400 V Output:1 CEE-Mounting socket 5 x 63 A/400 V without security Built-in:1 three-phase meter 63 A with MID-approval Version:- Counter lying inside under the cover (to release 2 knurled screws) Dimensions: H x W x D = 275 x 280 x 230 mm Protection class: IP 65Gl-Factor: 1Weight: approx. 7 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?