• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 254021

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M32
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

3

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859225 Gifas Electric CEE power distributor 254021

Description

Gifas solid rubber safety distributor type 7700 Input: 2 M 32 cable glands from the bottom (outside diameter of cables 14-25 mm) and 1 terminal block 10 pin, 16 qmm for placing and looping of the supply 5 x 16 qmm Output: 1 CEE-Receptacle plug 5 x 32 A/400 V secured via Neozed-Fuses 32 A1 CEE-Mounting socket 5 x 16 A/400 V protected via Neozed-Fuses 16 A2 Safety contact sockets, Together secured via Neozed fuse 16 A1 safety socket 230 V secured via Neozed fuse 16 A1 residual current circuit breaker 63/0.03 A 4-pin for all sockets Design:- protective devices behind 1 transparent protective flap arranged Dimensions: H x B x T = 370 x 336 x 162 mm Protection type: IP 54Gl factor: 1Weight: approx. 10 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?