User & Safety Instructions 3859226 Gifas Electric CEE power distributor 255014
Description
GIFAS solid-rubber safety distributor 7700Input: 1 cable gland M 32 from top1 Blind screw connection M 32 from the bottom (outside of the feed line 14-25 mm) and 1 terminal block 5 pin, 16 qmm for placing the supply line Output: 1 CEE-mounted socket 5 x 32 A/400 V secured via 1 LS switch 32 A, 3-pin in C-Characteristic 2 CEE-Built-in sockets 2 x 16 1 A/400 V secured via 5 LS-switch 16 A, 3-pin in C-Characteristic 2 safety sockets 230 V secured via 2 LS-switch1 A, 1-pole in C-Characteristic 1 FI-switch 25/0.03 A, 4-pin for the safety sockets Design: - Protective organs arranged behind 16 transparent protective flap-plug connections made of plastic Dimensions: H x B x T = 370 x 336 x 162 mm Protection class: IP 44Gl-Factor: 0.79Weight: approx. 10 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Description
GIFAS solid-rubber safety distributor 7700Input: 1 cable gland M 32 from top1 Blind screw connection M 32 from the bottom (outside of the feed line 14-25 mm) and 1 terminal block 5 pin, 16 qmm for placing the supply line Output: 1 CEE-mounted socket 5 x 32 A/400 V secured via 1 LS switch 32 A, 3-pin in C-Characteristic 2 CEE-Built-in sockets 2 x 16 1 A/400 V secured via 5 LS-switch 16 A, 3-pin in C-Characteristic 2 safety sockets 230 V secured via 2 LS-switch1 A, 1-pole in C-Characteristic 1 FI-switch 25/0.03 A, 4-pin for the safety sockets Design: - Protective organs arranged behind 16 transparent protective flap-plug connections made of plastic Dimensions: H x B x T = 370 x 336 x 162 mm Protection class: IP 44Gl-Factor: 0.79Weight: approx. 10 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
What kind of CEE Power Distributors are you looking for?