• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 255747

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M32
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

6

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859227 Gifas Electric CEE power distributor 255747

Description

GIFAS solid rubber safety distributor type 7800 input:1 cable gland M 32 from below (dimensions of the supply cable 14 - 25 mm) and 1 terminal block 5 pin, 16 qmm for placing the supply cable 1 x 16 qmm (customer-side pre-protection max. 32 A) Output:5 CEE-mounted socket 1 x 32 A/400 V secured via 5 LS-switch 63 A, 3-pin in C-Characteristic 2 CEE-Built-in sockets 5 2 16 x 16 A/400 V secured via two LS-switches 16 A, 3-pin in C-Characteristic 6 Safety contact sockets protected via 6 LS-switch1 A, 1-pole in C-Characteristic 1 FI switch 63/0.03 A 4-pin for all sockets Design:- Protective devices arranged behind two transparent protective flaps- Distributor with LMC profile rails equipped for wall mounting Dimensions: H x B x T = 500 x 360 x 133 mmProtection type: IP 54Gl factor: 0.66Weight: approx. 21 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?