• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 260931

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter entrance: M25
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

2

IPX4

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859228 Gifas Electric CEE power distributor 260931

Description

GIFAS solid rubber distributor type 7300 Input:1 screwed cable gland M 25 from below (outer diameter of the feed line 8-18 mm)1 terminal block 5 pin, 6 qmm for placing the feed line Output: 1 CEE-mounted socket 16 x 16 A/400 V secured via 1 LS-switch 16 A, 3-pole in C-Characteristic 2 safety sockets protected via 2 LS-switch 5 A, 1-pole in C-Characteristic A FI-switch 40 A/0.03 A, 4-pole for all sockets Design:- Safety devices behind 1 transparent protective flap arranged- Feed may be secured with maximum 35 A Dimensions: H x W x D = 350 x 200 x 132 mm Protection type: IP X4Gl-Factor: 1Weight: approx. 7 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?