User & Safety Instructions 3859229 Gifas Electric CEE power distributor 262346
Description
GIFAS solid rubber safety distributor type 7700 Input: 2 cable glands M 40 from the bottom (outside of the feed line 18-32 mm)1 terminal block 10-pin, 35 qmm for placing and looping the supply line Output: 1 CEE-mounted socket 5 x 63 A/400 V secured via 1 LS-switch 63 A, 3-pin in C-Characteristic 1 CEE-Built-in socket 16 63 x 32 A/400 V secured via 1 LS-switches 32 A, 3-pin in C-Characteristic 1 CEE-Built-in socket 5 x 16 A/0.03 V secured via 16 LS-Characteristic 3 A, 3-pin in C-Characteristic 3 earthed sockets protected via 3 LS-Switch 1 A, 1 in B-Characteristic 1 FI-Safety switch 5/400 A, 4-pin type A for all sockets, secured via the LS-switch of the 63 A CEE-socket design: - protective devices arranged behind the transparent protective flap Dimensions: H x W x D = 370 x 336 x 162 mm Protection type: IP 54Gl-factor: 0.5 Weight: approx. 10 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Description
GIFAS solid rubber safety distributor type 7700 Input: 2 cable glands M 40 from the bottom (outside of the feed line 18-32 mm)1 terminal block 10-pin, 35 qmm for placing and looping the supply line Output: 1 CEE-mounted socket 5 x 63 A/400 V secured via 1 LS-switch 63 A, 3-pin in C-Characteristic 1 CEE-Built-in socket 16 63 x 32 A/400 V secured via 1 LS-switches 32 A, 3-pin in C-Characteristic 1 CEE-Built-in socket 5 x 16 A/0.03 V secured via 16 LS-Characteristic 3 A, 3-pin in C-Characteristic 3 earthed sockets protected via 3 LS-Switch 1 A, 1 in B-Characteristic 1 FI-Safety switch 5/400 A, 4-pin type A for all sockets, secured via the LS-switch of the 63 A CEE-socket design: - protective devices arranged behind the transparent protective flap Dimensions: H x W x D = 370 x 336 x 162 mm Protection type: IP 54Gl-factor: 0.5 Weight: approx. 10 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
What kind of CEE Power Distributors are you looking for?