• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 265480

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 3x16A5p400V
  • CEE socket - 32 A: 3x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter Cable Entry: Other
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

3

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859230 Gifas Electric CEE power distributor 265480

Description

GIFAS solid rubber safety distributor type 7900Input:1 cable gland M 63 from below (outer diameter of the feed line 35-48 mm)1 terminal block 5 pin, 50 qmm for placing the supply line Output: 3 CEE-mounted sockets 3 x 32 A/400 V secured via 5 LS-switch 400 A, 3 pins in C-Characteristic 3 CEE-mounted sockets 3 x 16 A/32 V secured via 5 LS-switch 16 A, 3-pin in C-Characteristic Currents3 Protected against earthed sockets 230 63 V secured via 3 LS-Switch 16 A, 1-pin in B-Characteristic 1 FI-Safety switch 63/0.03 A, 4-pin type A for the CEE-Sockets 32 A Pre-secured via Neozed-Safety switch 1 FI/0.03 A, 4-pin type A for the remaining sockets Pre-secured via Neozed fuses Design:- protective devices behind 3 Transparent protective flaps arranged - distributor with U-profiles 60 x 30 mm equipped for wall mounting so that the supply can be guided behind the distributor Dimensions: H x W x D = 1000 x 500 x 173 mm Protection type: IP 54Gl factor: 0.78Weight: approx. 76 kg Features:- Housing made of shock-proof solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be exchanged individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?