• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 267683

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE-socket - 32 A: > 4x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Diameter of cable entry M50
  • Handling: Wall-mounting
Product type

CEE power distributor

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859231 Gifas Electric CEE power distributor 267683

Description

GIFAS- rubber safety distribution Type 7800 Input:1 Cable gland M 50 from above (outside diameter of supply line 24-38.5 mm) for the feed line 5 x 35 qmm. The supply line is placed directly on the rail system by means of conductor connection clamps M cable screwing M 20 from the top with a PE terminal for additional potential equalization Output: 6 CEE flush-mounted sockets 32 x 32 A/400 V secured via Neozed-fuses 5 A design:- protective devices arranged behind 2 transparent protective flaps Dimensions: H x B x T = 500 x 360 x 133 mmProtection class IP 54Gl factor: 0.58Weight: approx. 20 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?