User & Safety Instructions 3859232 Gifas Electric CEE power distributor 268449
Description
GIFAS solid rubber distributor type 7300 input:1 cable gland M 20 from the bottom (outside diameter of the feed cable 7-14 mm)1 terminal block 5-pin, 4 mm2 for placing the feed cable (max. Protection of the feed cable 16 A)1 M 16 cable gland from below (outer diameter of the feed cable 3,5-10 mm) for the data lines Output:25 safety contact sockets 230 V without protection but via 1 FI-switch 4/0.03 A 4-pin, guided fixtures:1 data socket, 2 x RJ 45, CAT.6 design:Protective devices arranged behind 1 transparent protective flap Dimensions: H x W x D = 350 x 200 x 132 mmProtection type: IP 54Gl factor: 0.5 Weight: approx. 8 kg
This text is machine translated.
Description
GIFAS solid rubber distributor type 7300 input:1 cable gland M 20 from the bottom (outside diameter of the feed cable 7-14 mm)1 terminal block 5-pin, 4 mm2 for placing the feed cable (max. Protection of the feed cable 16 A)1 M 16 cable gland from below (outer diameter of the feed cable 3,5-10 mm) for the data lines Output:25 safety contact sockets 230 V without protection but via 1 FI-switch 4/0.03 A 4-pin, guided fixtures:1 data socket, 2 x RJ 45, CAT.6 design:Protective devices arranged behind 1 transparent protective flap Dimensions: H x W x D = 350 x 200 x 132 mmProtection type: IP 54Gl factor: 0.5 Weight: approx. 8 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?