• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 268782

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Without
  • Diameter cable inlet: M20
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

3

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859233 Gifas Electric CEE power distributor 268782

Description

Solid rubber distribution 1400 Dimensions: H x W x D = 290 x 78 x 65 mm Protection type: IP 54Gl factor: 0.33Weight: Approx. 2 kg Input: 1 cable gland M 20 from above (outside diameter of the cable 7-14 mm) Output: 3 safety power sockets 230 VWithout protection screw 1 M 20 from below Atlas Copco No. 8995 3127 03

This text is machine translated.

What kind of CEE Power Distributors are you looking for?