• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 270747

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Without
  • Diameter entrance: M25
  • Handling: Wall-mounting
Product type

CEE power distributor

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859235 Gifas Electric CEE power distributor 270747

Description

GIFAS solid rubber distributor type 2516 Dimensions: H x W x D = 160 x 250 x 90 mm Protection class: IP 54 Gl-factor: 0.5 Weight: Approx. 3 kg Input: 1 cable gland M 25 from below (outer diameter of the feed line 9-18 mm) and 1 terminal block 5-pin, 4 qmm for placing the feed line 5 x 2.5 qmm Output: 2 CEE-socket outlets 5 x 16 A/400 V without protection

This text is machine translated.

What kind of CEE Power Distributors are you looking for?