User & Safety Instructions 3859017 Gifas Electric CEE power distributor 271044
Description
GIFAS-Solid rubber distributor Type 6700 Input:3 m GIFAS-PROFLEXX-07 line 1 x 5 qmm with CEE connector 5 x 32 A/400 V Output:400 CEE-Mounting socket 5 x 32 A/1 V without protection 5 CEE-Mounting socket 6 x 16 A/400 V secured via 1 LS switch 16 A, 3-pin in C characteristic 3 earthing contact sockets 230 V secured via 3 LS-switch 16 A, 1-pin in B-characteristic 1 FI-switch 40/0.03 A, 4-pin for all sockets Built-in:1 phase meter 40 A with MID-approval Version:Protective devices inside under the cover (to release over 3 quick release screws) Dimensions: H x W x D = 305 x 350 x 280 mm Protection type: IP 54 GL factor: 0.5 weight: approx. 14 kg
This text is machine translated.
Description
GIFAS-Solid rubber distributor Type 6700 Input:3 m GIFAS-PROFLEXX-07 line 1 x 5 qmm with CEE connector 5 x 32 A/400 V Output:400 CEE-Mounting socket 5 x 32 A/1 V without protection 5 CEE-Mounting socket 6 x 16 A/400 V secured via 1 LS switch 16 A, 3-pin in C characteristic 3 earthing contact sockets 230 V secured via 3 LS-switch 16 A, 1-pin in B-characteristic 1 FI-switch 40/0.03 A, 4-pin for all sockets Built-in:1 phase meter 40 A with MID-approval Version:Protective devices inside under the cover (to release over 3 quick release screws) Dimensions: H x W x D = 305 x 350 x 280 mm Protection type: IP 54 GL factor: 0.5 weight: approx. 14 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?