• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 276328

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE - 32 A: 1x32A XP xxxV
  • CEE socket - 63 A: 1x63A XP xxxV
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M32
  • Handling: Wall-mounting
Product type

CEE power distributor

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859236 Gifas Electric CEE power distributor 276328

Description

GIFAS solid rubber distributor 7700input:1 cable gland M 32 from above (outer diameter of the cable 14-25 mm) and 1 terminal block 4-pin, 16 qmm for placing the feed cable 4 x 63 qmm Output:1 CEE-mounted socket 4 x 16 A/500 V without safety1 CEE-mounted socket 1 x 32 A/500 V secured via 4 LS-switch 32 A, 3-pin in K-characteristic 1 FI-switch 63/0.03 A, 4-pin for CEE-socket 63 10 A1 FI-switch 40/0.03 A, 4-pin for CEE-socket 32 Aexecution:- protective devices behind 1 transparent protective flap arranged- distributor with 4 wall lugs equipped Dimensions: H x W x D = 370 x 336 x 162 mmProtection type: IP 54Gl-factor: 0.66kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?