User & Safety Instructions 3859238 Gifas Electric CEE power distributor 277248
Description
GIFAS solid rubber safety distributor type 7400 input:2 1 cable glands M 40 from top2 blind glands M 40 from the bottom (outside diameter of the feed line 5 mm)1 terminal block 10-pin, 16 qmm for placing and looping of the supply line 5 x 32 qmm (either from the top or the bottom) Output:400 CEE-mounted socket 18-32 x 32 A/1 V secured via LS switch 16 A, 3-pin in C-Characteristic 1 CEE-Built-in socket 16 63 x 16 0.03 A/400 V secured via 1 LS-switch1 A, 3-pin in C-Characteristic 2 Safety sockets protected via 2 LS-switch2 A, 1-pole in C-Characteristic 2 Safety sockets protected through 1 LS-switch 16 A, 1-pole in C-Characteristic 1 FI-Safety switch 5/16 A, 4-pin type A for all sockets Design:- protective devices behind 1 transparent protective flap arranged Dimensions: H x W x D = 370 x 265 x 132 mmProtection type: IP 54Gl factor: 1Weight: approx. 9 kg
This text is machine translated.
Description
GIFAS solid rubber safety distributor type 7400 input:2 1 cable glands M 40 from top2 blind glands M 40 from the bottom (outside diameter of the feed line 5 mm)1 terminal block 10-pin, 16 qmm for placing and looping of the supply line 5 x 32 qmm (either from the top or the bottom) Output:400 CEE-mounted socket 18-32 x 32 A/1 V secured via LS switch 16 A, 3-pin in C-Characteristic 1 CEE-Built-in socket 16 63 x 16 0.03 A/400 V secured via 1 LS-switch1 A, 3-pin in C-Characteristic 2 Safety sockets protected via 2 LS-switch2 A, 1-pole in C-Characteristic 2 Safety sockets protected through 1 LS-switch 16 A, 1-pole in C-Characteristic 1 FI-Safety switch 5/16 A, 4-pin type A for all sockets Design:- protective devices behind 1 transparent protective flap arranged Dimensions: H x W x D = 370 x 265 x 132 mmProtection type: IP 54Gl factor: 1Weight: approx. 9 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?