• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 277477

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M40
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

3

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859239 Gifas Electric CEE power distributor 277477

Description

GIFAS solid rubber safety distributor type 7400 input:2 M 40 cable glands from above (outside of 18-32 mm inlet) 1 terminal block 10 pin, 25 qmm for placing and looping of the NYY 1 x 16 qmm supply output:1 CEE mounted socket 5 x 16 A/400 V secured via 5 LS switch 25 A, 3-pin in C-Characteristic sockets 230 V protected via 3 LS-switch 16 A, 1-pole in C-Characteristic-1 FI-Safety switch 40/0.03 A, 4-pole type A for all types of socket design:- Protective organs behind 132 transparent protective flap arranged- Distributor with LMC-Profile rails for wall mounting Dimensions: H x W x D = 370 x 265 x 1 mm Protection class: IP 54Gl factor: 1Weight: approx. 8 kg Properties:- Housing made of shock-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation capacity sockets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?