User & Safety Instructions 3859240 Gifas Electric CEE power distributor 277670
Description
GIFAS solid rubber distributor type 7300Input:1 cable gland M 25 from below 1 Blind screwing M 25 from above (outside diameter of feed line 9-18 mm)1 terminal block 10 pin, 16 qmm for placing the lead Output:230 CEE-mounted socket 5 x 16 A/400 V secured via 1 LS-switch 16 A, 3-pole in C-Characteristic 3 safety sockets 1 V, one single and two together secured via 2 LS-switch 16 A, 1-pole in B-Characteristic 1 FI-switch 40 A/0.03 A, 4-pole for all socket design: Protective devices behind 1 transparent protective flap arranged Dimensions (H x W x D): 350 x 200 x 132 mmProtection type: IP 54Gl-factor: 1Weight: approx. 7 kg
This text is machine translated.
Description
GIFAS solid rubber distributor type 7300Input:1 cable gland M 25 from below 1 Blind screwing M 25 from above (outside diameter of feed line 9-18 mm)1 terminal block 10 pin, 16 qmm for placing the lead Output:230 CEE-mounted socket 5 x 16 A/400 V secured via 1 LS-switch 16 A, 3-pole in C-Characteristic 3 safety sockets 1 V, one single and two together secured via 2 LS-switch 16 A, 1-pole in B-Characteristic 1 FI-switch 40 A/0.03 A, 4-pole for all socket design: Protective devices behind 1 transparent protective flap arranged Dimensions (H x W x D): 350 x 200 x 132 mmProtection type: IP 54Gl-factor: 1Weight: approx. 7 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?