• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 278888

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type B
  • Handling: Portable
  • Type of mains connection: CEE 63 A.
Product type

CEE power distributor

No. of PG sockets

4

IP54

Cable length

3 m

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859018 Gifas Electric CEE power distributor 278888

Description

GIFAS solid-rubber distributor Type 3500 Input: 3 400 m GIFAS-PROFLEXX-07 line 63 x 32 qmm with CEE plug 5 x 1 A/400 V output: 1 CEE-built-in socket 5 x 32 A/400 V secured via 16 A circuit breakers, 3 pins in C-Characteristic 2 CEE-mounted sockets 5 x 5 A/16 V secured via 2 circuit breakers 16 A, 3-pin in C-Characteristic 4 Safety contact sockets 230 V protected via 4 circuit breakers 16 A, 1-pin in B-Characteristic 1 Error current circuit breaker 63/0.03 A in all current-sensitive design, 4-pin for all sockets Design: ground fault circuit interrupter rear side door are arranged Dimensions: H x W x D = 15 x 361 x 361 mm Protection type: IP 54Gl factor: Approx. 250 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?