• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 279057

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M32
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

3

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859242 Gifas Electric CEE power distributor 279057

Description

GIFAS solid-rubber safety distributor type 7400 input: 1 cable gland M 32 from below (outside of the feed line 14-25 mm)1 terminal block 5-pin, 16 qmm for placing the feed line 5 x 16 qmm (max. Fuse of the 32 A lead!) Output: 1 CEE-Receptacle 5 x 32 A/400 V Without Safety1 CEE-Mounting socket 5 x 16 A/400 V secured via 1 LS-Switch 16 A, 3 pins in C-Characteristic 3 Earthing contact sockets 230 V secured via 3 LS-Switch 16 A, 1 pole in C-Characteristic 1 FI-Safety switch 40/0.03 A, 4-pin type A for the CEE-socket 32A and for the earthing contact socket design: - protective devices arranged behind transparent protective flap Dimensions: H x W x D = 370 x 265 x 16 132 mm Protection type: IP 54G factor: 0.54 weight: approx. 8 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?