User & Safety Instructions 3859019 Gifas Electric CEE power distributor 279096
Description
GIFAS solid-rubber safety distributor type 7900mounted to a galvanized chassis Input:3 m GIFAS-PROFLEXX-07 line 5 x 16 qmm with CEE connector 1 x 63 A/400 V Output:5 CEE-mounted socket 400 x 63 A/400 V, IP 67 without safety1 CEE mounted socket 5 x 32 A/5 V, IP 67 secured via Neozed fuses 32 A2 CEE-Panel sockets 5 x 16 A/400 V, IP 67 secured via Neozed fuses 16 A6 Safety contact sockets 230 V, IP 68 secured via 6 LS-switches 16 A, 1-pole in B-Characteristic 1 FI switch 63/0.3 A, 4-pole for all CEE-output1 FI switch 40/0.03 A, 4-pin for all safety sockets Design: protective devices behind 2 transparent protective flaps arranged Dimensions: H x W x D = 977 x 450 x 447 mmProtection type: IP 54Gl factor: 0.4 Weight: approx. 55 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Description
GIFAS solid-rubber safety distributor type 7900mounted to a galvanized chassis Input:3 m GIFAS-PROFLEXX-07 line 5 x 16 qmm with CEE connector 1 x 63 A/400 V Output:5 CEE-mounted socket 400 x 63 A/400 V, IP 67 without safety1 CEE mounted socket 5 x 32 A/5 V, IP 67 secured via Neozed fuses 32 A2 CEE-Panel sockets 5 x 16 A/400 V, IP 67 secured via Neozed fuses 16 A6 Safety contact sockets 230 V, IP 68 secured via 6 LS-switches 16 A, 1-pole in B-Characteristic 1 FI switch 63/0.3 A, 4-pole for all CEE-output1 FI switch 40/0.03 A, 4-pin for all safety sockets Design: protective devices behind 2 transparent protective flaps arranged Dimensions: H x W x D = 977 x 450 x 447 mmProtection type: IP 54Gl factor: 0.4 Weight: approx. 55 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
What kind of CEE Power Distributors are you looking for?