• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 280077

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • Protection: LS-switch
  • Residual current type B
  • Diameter of cable entry: M32
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

4

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859244 Gifas Electric CEE power distributor 280077

Description

GIFAS solid rubber safety distributor type 7400Input 1 Cable gland M 32 from the bottom (outer diameter of the feed line 14-25 mm)1 terminal block 5 pin, 16 qmm for placing the feed line up to 5 x 16 qmm Output1 CEE flush-mounted socket 5 x 16 A/400 V secured via 1 LS-switch 16 A, 3-pin in C-Characteristic sockets 230 V protected via 4 LS-switch 16 A, 1-pole in B-Characteristic 1 FI-Safety switch 63/0.03 A, 4-pole type A for all outputs Model:- Protection devices behind transparent protective flap arranged Dimensions: 370 x 265 x 132 mmProtection class: IP 54Gl-Factor: 1Weight: 8 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?