• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 280266

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 4x16A3P230V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M32
  • Handling: Wall-mounting
Product type

CEE power distributor

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859246 Gifas Electric CEE power distributor 280266

Description

GIFAS solid rubber distributor type 7300 Input:2 screwed cable glands M 32 from above (outside of feed line 14-25 mm)1 terminal block 10 pin, 6 qmm for placing and looping the supply output: 4 CEE mounted sockets 3 x 16 A/230 V secured via 4 LS-switch 16A, 1-pole in B-Characteristic 1 FI-circuit breaker 40/0.03 A, 4-pin for all outputs Design: protective devices behind transparent protective flap arranged Dimensions: H x W x D = 350 x 200 x 132 mmProtection type: IP 54Gl factor: 1Weight: approx. 8 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?