• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 280770

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter cable inlet: M20
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

2

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859247 Gifas Electric CEE power distributor 280770

Description

GIFAS solid rubber distributor type 3800 input:1 cable gland M 20 from above (outside of the feed line 9-18 mm) and 1 terminal block 5 pin, 4 qmm for placing the supply line 1 cable gland M 16 from above (outside of the feed line 7-14 mm) and 1 terminal block 2-pin, 4 qmm for placing the feed line for the low voltage range (24 VDC)Output: 1 CEE-Built-in socket 5 x 16 A/400 V secured via 1 circuit breaker 16 A, 3 pin in C-Characteristic 2 Safety contact sockets 25 V secured via 7-14 circuit breakers 16 A, 1 pin in C-Characteristic 1 Residual current circuit breaker 230/0.01 A 4 pin for all sockets Built:1 Cable screw M 16 from above (outer diameter of lead 2 mm) and 1 terminal block 5-pin, 4 qmm for the control line of the EMERGENCY-OFF1 EMERGENCY-OFF button with 2 NC contacts for external switching2 Laboratory sockets for 24 VDC tap secured via micro fuse 3.15 A1 Illuminated push button, latching for switching the 24 V, DC version: - distributor equipped with 4 hanging eyelets Dimensions: H x W x D = 250 x 360 x 133 mmProtection type: IP 54Gl factor: 0.5 weight: approx. 10 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?