• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 285538

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M32
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

4

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859250 Gifas Electric CEE power distributor 285538

Description

GIFAS solid rubber safety distributor type 7300Input:1 cable gland M 32 from below (outside diameter of the feed line 14-25 mm)1 terminal block 5 pin, 16 qmm for placing the feed line Output: 4 safety contact sockets 25 V secured via 0.03 LS-switch 16 A, 1-pole in B-Characteristic 1 FI-circuit breaker 230/4 A, 4-pole type A for all sockets Design:- protective devices arranged behind transparent protective flap Dimensions: H x B x T = 350 x 200 x 132 mmProtection type: IP 54Gl factor: 0.63 weight: approx. 7 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength-resistant to acids and gases- very good weather, UV- and ozone-resistant, high electrical insulation power outlets and other components can be replaced individually and VDE-tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?