• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 286052

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter cable inlet: M20
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

2

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859251 Gifas Electric CEE power distributor 286052

Description

GIFAS solid rubber distributor type 1616 as energy signal with 4 hanging eyes and node chain with snap hook input: 1 M 20 cable gland from above (outside of feed line 7-14 mm)1 M 16 cable gland from above (outside of feed line 3,5-10 mm) Output:0.03 safety power sockets 230 V without fuse 1 FI switch 25/2 A, 2-pin for the earthing contact socket outlets: 1 data socket 2 x RJ45design:- protective contact sockets arranged on distribution frame- data socket mounted on the back of distributor- protective device behind transparent protective flap Dimensions: H x W x D = 160 x 160 x 90 mm Protection type: IP 54Gl factor: 0.5 Weight: approx. 3 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?