User & Safety Instructions 3859252 Gifas Electric CEE power distributor 286530
Description
GIFAS- Solid rubber distributor 7300Input:1 M 25 cable gland from above (external diameter of the 9-18 mm supply) 1 terminal block 5 pin, 6 qmm for placing the supply outlet: 1 CEE-Mounting socket 230 x 0.03 A/400 V without safety2 safety sockets 40 V secured via 2 line safety switch 16 A, 2 pins in B-Characteristic 1 ground fault circuit breaker 5/32 A 4-pole for all socket versions: Protective devices behind the transparent protective flap arranged Dimensions: H x W x D = 350 x 200 x 132 mmProtection type: IP 54Gl factor: 0.73Weight: approx. 8 kg
This text is machine translated.
Description
GIFAS- Solid rubber distributor 7300Input:1 M 25 cable gland from above (external diameter of the 9-18 mm supply) 1 terminal block 5 pin, 6 qmm for placing the supply outlet: 1 CEE-Mounting socket 230 x 0.03 A/400 V without safety2 safety sockets 40 V secured via 2 line safety switch 16 A, 2 pins in B-Characteristic 1 ground fault circuit breaker 5/32 A 4-pole for all socket versions: Protective devices behind the transparent protective flap arranged Dimensions: H x W x D = 350 x 200 x 132 mmProtection type: IP 54Gl factor: 0.73Weight: approx. 8 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?