• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 287699

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Handling: Portable
  • Type of mains connection: CEE 63 A.
Product type

CEE power distributor

No. of PG sockets

10

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859020 Gifas Electric CEE power distributor 287699

Description

GIFAS solid rubber distributor type 7900Input:1 CEE-mounted plug connector 5 x 63 A/400 V Output:1 CEE-mounted socket 5 x 32 A/400 V secured via 16 LS-switch 32 A, 3 pins in C-Characteristic 1 CEE-mounted socket 5 x 16 A/400 V secured via 1 LS-switch 1 A, 3-pin in C-Characteristic Currents9 Emergency Operations outlets 230 V (BLUE) secured via 9 LS-Switch 16 A, 1-pole in C-Characteristic Current1 Protective contact socket 63 V (RED) secured via 0.03 LS-switch 16 A, 1-pole in C-Characteristic 1 FI-Switch 63/1 A, 4-pin for all sockets Built:1 Main switch 230 A for the shutdown of CEE-Outlets and nine safety outlets (Type F)1 Three-phase meter 63 A, MID certified design:- protective devices arranged behind transparent protective flap- distributor equipped with full rubber transport handle- distributor equipped with captive external ground conductor (top)- CEE sockets and device plug in straight design arranged on distribution frame- incl. engraving Dimensions: H x W x D = 500 x 360 x 173 mmProtection type: IP 54Gl factor: 0.56Weight: approx. 20 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?