User & Safety Instructions 3859021 Gifas Electric CEE power distributor 289057
Description
GIFAS solid rubber distributor type 7700 Input:1 CEE-mounted plug 5 x 32 A/400 V Output:1 CEE-mounted socket 1 x 16 A/400 V secured via 5 LS-switches 16 A, 3 pins in C-Characteristic 9 Earthing contact sockets 230 V (BLUE) secured via 9 LS-switch 16 A, 1 pole in C-Characteristic-1 safety socket 230 V (RED) secured via 1 LS-switch 16 A, 1-pole in C-Characteristic Curves 40/0.03 A, 4-pole for all sockets Built-in:1 Main switch 40 A for the shutdown of the CEE-Socket and nine Safety contact sockets (Type F) (Blue)1 Three-phase meter 40 A, MID certified design:- Protection devices behind transparent protective flap arranged- distributor with rubber carrying handle - distributor equipped with non-detachable outer earthing (bottom)- CEE-sockets and device plug arranged in straight design from below on distribution frame Dimensions: H x W x D = 370 x 336 x 162 mm Protection class: IP 54Gl factor: 0.4Weight: approx. 13 kg
This text is machine translated.
Description
GIFAS solid rubber distributor type 7700 Input:1 CEE-mounted plug 5 x 32 A/400 V Output:1 CEE-mounted socket 1 x 16 A/400 V secured via 5 LS-switches 16 A, 3 pins in C-Characteristic 9 Earthing contact sockets 230 V (BLUE) secured via 9 LS-switch 16 A, 1 pole in C-Characteristic-1 safety socket 230 V (RED) secured via 1 LS-switch 16 A, 1-pole in C-Characteristic Curves 40/0.03 A, 4-pole for all sockets Built-in:1 Main switch 40 A for the shutdown of the CEE-Socket and nine Safety contact sockets (Type F) (Blue)1 Three-phase meter 40 A, MID certified design:- Protection devices behind transparent protective flap arranged- distributor with rubber carrying handle - distributor equipped with non-detachable outer earthing (bottom)- CEE-sockets and device plug arranged in straight design from below on distribution frame Dimensions: H x W x D = 370 x 336 x 162 mm Protection class: IP 54Gl factor: 0.4Weight: approx. 13 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?