• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 289255

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Other
  • Diameter entrance: M25
  • Handling: Dependent
  • Housing material: Plastic
Product type

CEE power distributor

No. of PG sockets

2

IP44

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859254 Gifas Electric CEE power distributor 289255

Description

Plastic hanging distributor AIRinput: 1 cable fitting M 25 of top1 Cable screwing M 20 of topmost output:2 CEE-installation sockets 5 x 16 A/400 V without safety aster2 Earthing contact sockets 230 V without protection version Suspension set (4 cables galvanized steel a 300 mm and eyelets) Dimensions: H x B x D = 240 x 140 x 140 mm Protection type: IP 44

This text is machine translated.

What kind of CEE Power Distributors are you looking for?