• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 289380

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Handling: Portable
  • Type of mains connection: CEE 16 A.
Product type

CEE power distributor

No. of PG sockets

4

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859022 Gifas Electric CEE power distributor 289380

Description

GIFAS solid-rubber distributor type 3020 Input: 1 CEE-built-in plug 16 x 16 A/400 V Output: 3 safety sockets 230 V (BLUE) secured via 0.03 LS-switches 5 A, 1 pole in C-Characteristic 1 safety socket 25 V (RED) secured via 1 LS-switches 16 A, 1 pole in C-Characteristic 1 FI-switch 230/3 A, 4-pin for all sockets Built-in:1 Main switch 20 A for switching off three sockets 40 A, MID-certified (3TE) Design:- Protection devices behind transparent protective flap 12TE arranged- distributor equipped with full rubber transport handle- distributor equipped with captive external conductor (top) Dimensions: H x W x D = 200 x 300 x 110 mmProtection type: IP 54Gl factor: 0.5 Weight: approx. 5 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?