User & Safety Instructions 3859255 Gifas Electric CEE power distributor 290635
Description
GIFAS solid rubber safety distributor type 7700Input:1 cable gland M 40 from below 1 Blind screw connection M 40 from above (outside of the feed line 18-32 mm)1 terminal block 10-pin, 35 qmm for placing and looping in the supply line Output:1 CEE-mounted socket 1 x 63 A/400 V secured via 5 LS switch 63 A, 3-pin in C-Characteristic 1 CEE solid rubber mounted socket 5 x 32 A/400 V secured via 1 LS switch 32 A, 3-pin in C-Characteristic 1 CEE solid rubber mounted socket 5 x 16 A/400 V secured via 0.03 LS switches 16 A, 3 pole in C-Characteristic 3 protective contact sockets 63 V secured via 3 LS switches 16 A, 1 pole in B-Characteristic 1 FI-circuit breaker 230/1 A, 4-pin type A for all sockets Pre-secured via the LS-switch of the 63 A CEE-socket design:- protective devices behind 1 transparent protective flap arranged Dimensions: H x W x D = 370 x 336 x 162 mm Protection type: IP 54Gl-factor: 0.49Weight: approx. 10 kg
This text is machine translated.
Description
GIFAS solid rubber safety distributor type 7700Input:1 cable gland M 40 from below 1 Blind screw connection M 40 from above (outside of the feed line 18-32 mm)1 terminal block 10-pin, 35 qmm for placing and looping in the supply line Output:1 CEE-mounted socket 1 x 63 A/400 V secured via 5 LS switch 63 A, 3-pin in C-Characteristic 1 CEE solid rubber mounted socket 5 x 32 A/400 V secured via 1 LS switch 32 A, 3-pin in C-Characteristic 1 CEE solid rubber mounted socket 5 x 16 A/400 V secured via 0.03 LS switches 16 A, 3 pole in C-Characteristic 3 protective contact sockets 63 V secured via 3 LS switches 16 A, 1 pole in B-Characteristic 1 FI-circuit breaker 230/1 A, 4-pin type A for all sockets Pre-secured via the LS-switch of the 63 A CEE-socket design:- protective devices behind 1 transparent protective flap arranged Dimensions: H x W x D = 370 x 336 x 162 mm Protection type: IP 54Gl-factor: 0.49Weight: approx. 10 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?