User & Safety Instructions 3859256 Gifas Electric CEE power distributor 291773
Description
GIFAS solid rubber safety distributor type 7800 input:1 cable gland M 50 from below (outside of the supply cable 24-38.5 mm)1 terminal block 5-pin, 35 qmm for placing the supply cable 5 x 35 QMM1 cable gland M 16 from below (outside diameter of the cable 3,5-10 mm) for additional earthing Output: 1 CEE-Mounting socket 5 x 63 A/16 V secured via Neozed-fuses 63 A1 CEE-Mounting socket 32 x 32 A/400 V secured via Neozed-fuses 5 A1 CEE-Mounting socket 5 x 16 A/400 V secured via Neozed-fuses 400 A3 Safety contact sockets 230 V secured via 3 LS-switch 16 A, 1-pole in B-Characteristic Curves 63/0.03 A 4-pole, all-current sensitive, for all outputs, secured via Neozed-fuses of CEE 63 A Version:- Protection devices arranged behind 2 transparent flaps Dimensions: H x W x D = 500 x 360 x 133 mmProtection type: IP 54Gl factor: 1Weight: approx. 17 kg
This text is machine translated.
Description
GIFAS solid rubber safety distributor type 7800 input:1 cable gland M 50 from below (outside of the supply cable 24-38.5 mm)1 terminal block 5-pin, 35 qmm for placing the supply cable 5 x 35 QMM1 cable gland M 16 from below (outside diameter of the cable 3,5-10 mm) for additional earthing Output: 1 CEE-Mounting socket 5 x 63 A/16 V secured via Neozed-fuses 63 A1 CEE-Mounting socket 32 x 32 A/400 V secured via Neozed-fuses 5 A1 CEE-Mounting socket 5 x 16 A/400 V secured via Neozed-fuses 400 A3 Safety contact sockets 230 V secured via 3 LS-switch 16 A, 1-pole in B-Characteristic Curves 63/0.03 A 4-pole, all-current sensitive, for all outputs, secured via Neozed-fuses of CEE 63 A Version:- Protection devices arranged behind 2 transparent flaps Dimensions: H x W x D = 500 x 360 x 133 mmProtection type: IP 54Gl factor: 1Weight: approx. 17 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?